Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72207S2301K302 | |
|---|---|
DigiKey Part Number | 495-B72207S2301K302-ND |
Manufacturer | |
Manufacturer Product Number | B72207S2301K302 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S2301K101 | TDK | 3.548 | 495-1427-ND | kr.1.52000 | Parametric Equivalent |
| B72207S2301K151 | TDK | 0 | 495-B72207S2301K151TR-ND | kr.0.71490 | Parametric Equivalent |
| B72207S2301K361 | TDK | 5.900 | 495-B72207S2301K361CT-ND | kr.1.97000 | Parametric Equivalent |
| B72207S2301K561 | TDK | 0 | 495-B72207S2301K561TR-ND | kr.0.70957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72179 | kr.2,887.16 |
| Unit Price without VAT: | kr.0.72179 |
|---|---|
| Unit Price with VAT: | kr.0.90224 |


