
B72205S0140K111 | |
|---|---|
DigiKey Part Number | 495-6543-2-ND - Tape & Reel (TR) 495-6543-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0140K111 |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62900 | kr.16.29 |
| 25 | kr.1.44800 | kr.36.20 |
| 100 | kr.1.24960 | kr.124.96 |
| 250 | kr.1.15440 | kr.288.60 |
| 500 | kr.1.09708 | kr.548.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.91981 | kr.1,379.71 |
| 3.000 | kr.0.88874 | kr.2,666.22 |
| 4.500 | kr.0.87319 | kr.3,929.36 |
| 7.500 | kr.0.85595 | kr.6,419.62 |
| 10.500 | kr.0.84588 | kr.8,881.74 |
| 15.000 | kr.0.83619 | kr.12,542.85 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


