
B72205S0140K101 | |
|---|---|
DigiKey Part Number | 495-3763-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0140K101 |
Description | VARISTOR 22V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0140K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.23600 | kr.12.36 |
| 25 | kr.1.09560 | kr.27.39 |
| 100 | kr.0.94280 | kr.94.28 |
| 250 | kr.0.86908 | kr.217.27 |
| 500 | kr.0.82484 | kr.412.42 |
| 1.000 | kr.0.78838 | kr.788.38 |
| 3.000 | kr.0.74328 | kr.2,229.84 |
| 5.000 | kr.0.72661 | kr.3,633.05 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


