


B59060A0080A010 | |
|---|---|
DigiKey Part Number | 495-77068-ND |
Manufacturer | |
Manufacturer Product Number | B59060A0080A010 |
Description | SENSOR PTC 9OHM 30% DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 9 Ohms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59060A0080A010 Models |
Category | Resistance Tolerance ±30% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Disc |
Resistance @ 25°C 9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 5 | kr.9.43400 | kr.47.17 |
| 10 | kr.8.98400 | kr.89.84 |
| 25 | kr.8.45000 | kr.211.25 |
| 50 | kr.8.08480 | kr.404.24 |
| 100 | kr.7.75000 | kr.775.00 |
| 500 | kr.7.07822 | kr.3,539.11 |
| 2.000 | kr.6.59912 | kr.13,198.24 |
| 6.000 | kr.6.27419 | kr.37,645.14 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |



