
Category | Part Status Active |
Manufacturer TDK | Kit Type PTC Heating Elements |
Packaging Bulk | Kit Contents 36 Pieces - 12 Values (3 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.95000 | kr.185.95 |
| Unit Price without VAT: | kr.185.95000 |
|---|---|
| Unit Price with VAT: | kr.232.43750 |
| Part Number | Description | Quantity |
|---|---|---|
| B59060A0060A010 | SENSOR PTC 9OHM 30% DISC | 3 |
| B59041R0220A010 | SENSOR PTC 6.4OHM 50% RECT | 3 |
| B59041R0080A010 | SENSOR PTC 3.2OHM 50% RECT | 3 |
| B59060A0040A010 | SENSOR PTC 9OHM 30% DISC | 3 |
| B59060A0120A010 | SENSOR PTC 9OHM 30% DISC | 3 |

