Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | B25/100 3492K |
Manufacturer TDK | Operating Temperature -55°C ~ 260°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 2.53" (64.20mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3478K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57561G1103G000 | TDK | 0 | B57561G1103G000-ND | kr.17.31150 | Parametric Equivalent |
| B57561G1103H000 | TDK | 0 | B57561G1103H000-ND | kr.15.32188 | Parametric Equivalent |
| B57565G1103G000 | TDK | 0 | B57565G1103G000-ND | kr.14.66715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.52702 | kr.12,527.02 |
| Unit Price without VAT: | kr.12.52702 |
|---|---|
| Unit Price with VAT: | kr.15.65878 |




