B57561G1103G000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 702
Unit Price: kr.24.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.14.66715
Datasheet
NTC Thermistor 10k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead, Glass
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57561G1103G000

DigiKey Part Number
B57561G1103G000-ND
Manufacturer
Manufacturer Product Number
B57561G1103G000
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57561G1103G000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
3492K
Manufacturer
TDK
Operating Temperature
-55°C ~ 260°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
2.53" (64.20mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/85
3478K
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57561G1103F000TDK0495-5824-NDkr.27.64000Parametric Equivalent
B57565G1103F000TDK702B57565G1103F000-NDkr.24.28000Parametric Equivalent
B57565G1103G000TDK0B57565G1103G000-NDkr.14.66715Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.17.31150kr.17,311.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.31150
Unit Price with VAT:kr.21.63938