



B57551G1103H000 | |
|---|---|
DigiKey Part Number | 495-B57551G1103H000-ND |
Manufacturer | |
Manufacturer Product Number | B57551G1103H000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57551G1103H000 Models |
Category | B25/100 3492K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 32 mW |
Part Status Active | Length - Lead Wire 2.65" (67.30mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3478K | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 5 | kr.16.91600 | kr.84.58 |
| 10 | kr.16.16100 | kr.161.61 |
| 25 | kr.15.26160 | kr.381.54 |
| 50 | kr.14.64660 | kr.732.33 |
| 100 | kr.14.08300 | kr.1,408.30 |
| 500 | kr.12.94920 | kr.6,474.60 |
| 1.000 | kr.12.52702 | kr.12,527.02 |
| 5.000 | kr.11.67663 | kr.58,383.15 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |




