



B57550G1103F000 | |
|---|---|
DigiKey Part Number | 495-5820-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1103F000 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1103F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3478K | |
B25/100 | 3492K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.66000 | kr.19.66 |
| 5 | kr.17.55600 | kr.87.78 |
| 10 | kr.16.78000 | kr.167.80 |
| 25 | kr.15.84800 | kr.396.20 |
| 50 | kr.15.21220 | kr.760.61 |
| 100 | kr.14.63020 | kr.1,463.02 |
| 500 | kr.13.45832 | kr.6,729.16 |
| 1.000 | kr.13.02211 | kr.13,022.11 |
| 5.000 | kr.12.14306 | kr.60,715.30 |
| Unit Price without VAT: | kr.19.66000 |
|---|---|
| Unit Price with VAT: | kr.24.57500 |










