



B57869S0103F140 | |
|---|---|
DigiKey Part Number | 495-6716-ND |
Manufacturer | |
Manufacturer Product Number | B57869S0103F140 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57869S0103F140 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.2% | Package / Case Bead |
B25/100 3988K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 5 | kr.16.80200 | kr.84.01 |
| 10 | kr.16.05300 | kr.160.53 |
| 25 | kr.15.15760 | kr.378.94 |
| 50 | kr.14.54640 | kr.727.32 |
| 100 | kr.13.98600 | kr.1,398.60 |
| 500 | kr.12.85904 | kr.6,429.52 |
| 1.000 | kr.12.43933 | kr.12,439.33 |
| 5.000 | kr.11.59401 | kr.57,970.05 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

