Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43888G9226M000 | |
|---|---|
DigiKey Part Number | 495-B43888G9226M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888G9226M000 |
Description | CAP ALUM 22UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888G9226M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43890A9226M000 | TDK | 2.230 | 495-6073-ND | kr.9.76000 | Parametric Equivalent |
| 226KFM400M | CORNELL DUBILIER KNOWLES | 1.954 | 226KFM400M-ND | kr.13.44000 | Parametric Equivalent |
| 400BXC22M12.5X25 | Rubycon | 0 | 400BXC22M12.5X25-ND | kr.3.61494 | Parametric Equivalent |
| 400BXC22MEFC12.5X25 | Rubycon | 1.088 | 1189-400BXC22MEFC12.5X25-ND | kr.12.24000 | Parametric Equivalent |
| 400BXC22MEFCG412.5X25 | Rubycon | 0 | 400BXC22MEFCG412.5X25-ND | kr.3.56948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.8.12800 | kr.81.28 |
| 50 | kr.6.35400 | kr.317.70 |
| 100 | kr.5.79350 | kr.579.35 |
| 500 | kr.4.82892 | kr.2,414.46 |
| 1.000 | kr.4.52524 | kr.4,525.24 |
| 3.000 | kr.4.14579 | kr.12,437.37 |
| 6.000 | kr.4.04746 | kr.24,284.76 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |









