B43858L2686M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 239
Unit Price: kr.18.83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 623
Unit Price: kr.22.57000

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.3.44586
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.4.38010
Datasheet

Parametric Equivalent


Nichicon
In Stock: 384
Unit Price: kr.13.06000
Datasheet
New at DigiKey
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858L2686M000

DigiKey Part Number
495-B43858L2686M000-ND
Manufacturer
Manufacturer Product Number
B43858L2686M000
Description
CAP ALUM 68UF 20% 250V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43858L2686M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKWB401ELL680ML20SChemi-Con239565-EKWB401ELL680ML20S-NDkr.18.83000Parametric Equivalent
EKXN401ELL680ML20SChemi-Con623565-EKXN401ELL680ML20S-NDkr.22.57000Parametric Equivalent
RXQ680M2EBK-1620SSurge04403-RXQ680M2EBK-1620S-NDkr.3.44586Parametric Equivalent
UCS2E680MHDNichicon0UCS2E680MHD-NDkr.4.38010Parametric Equivalent
UCS2E680MHD1TNNichicon384493-4747-1-NDkr.13.06000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.37900kr.103.79
50kr.8.19000kr.409.50
100kr.7.50090kr.750.09
500kr.6.31464kr.3,157.32
1.000kr.5.94147kr.5,941.47
3.000kr.5.48093kr.16,442.79
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500