Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ680M2EBK-1620S | |
|---|---|
DigiKey Part Number | 4403-RXQ680M2EBK-1620S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ680M2EBK-1620S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN401ELL680ML20S | Chemi-Con | 623 | 565-EKXN401ELL680ML20S-ND | kr.22.57000 | Parametric Equivalent |
| UCS2E680MHD | Nichicon | 0 | UCS2E680MHD-ND | kr.4.38010 | Parametric Equivalent |
| UCS2E680MHD1TN | Nichicon | 384 | 493-4747-1-ND | kr.13.06000 | Parametric Equivalent |
| UCY2E680MHD3TN | Nichicon | 302 | 493-4822-1-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.44586 | kr.6,202.55 |
| Unit Price without VAT: | kr.3.44586 |
|---|---|
| Unit Price with VAT: | kr.4.30733 |




