Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858G9336M000 | |
|---|---|
DigiKey Part Number | 495-B43858G9336M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G9336M000 |
Description | CAP ALUM 33UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G9336M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2G330S | Panasonic Industry | 301 | P13544-ND | kr.15.22000 | Parametric Equivalent |
| EEU-ED2G330SB | Panasonic Industry | 415 | 10-EEU-ED2G330SBCT-ND | kr.15.47000 | Parametric Equivalent |
| EEU-EE2G330S | Panasonic Industry | 600 | P13665-ND | kr.15.60000 | Parametric Equivalent |
| EKXG401EC3330ML20S | Chemi-Con | 0 | 565-EKXG401EC3330ML20STR-ND | kr.0.00000 | Parametric Equivalent |
| RXQ330M2GBK-1620S | Surge | 0 | 4403-RXQ330M2GBK-1620S-ND | kr.3.91446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.14.24600 | kr.142.46 |
| 50 | kr.11.39180 | kr.569.59 |
| 100 | kr.10.49140 | kr.1,049.14 |
| 500 | kr.8.94460 | kr.4,472.30 |
| 1.000 | kr.8.45807 | kr.8,458.07 |
| 3.000 | kr.8.09491 | kr.24,284.73 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |








