



UCS2G330MHD1TN | |
|---|---|
DigiKey Part Number | 493-13290-1-ND - Cut Tape (CT) 493-13290-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.7.82500 | kr.78.25 |
| 50 | kr.6.08280 | kr.304.14 |
| 100 | kr.5.53240 | kr.553.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.83768 | kr.1,209.42 |
| 500 | kr.4.48480 | kr.2,242.40 |
| 750 | kr.4.30664 | kr.3,229.98 |
| 1.250 | kr.4.10805 | kr.5,135.06 |
| 1.750 | kr.3.99130 | kr.6,984.77 |
| 2.500 | kr.3.87852 | kr.9,696.30 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

