Parametric Equivalent

B43763B9478M000 | |
|---|---|
DigiKey Part Number | 495-B43763B9478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43763B9478M000 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.6 A @ 100 Hz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43743B9478M000 | TDK | 0 | 495-B43743B9478M000-ND | kr.600.76844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.549.99094 | kr.17,599.71 |
| Unit Price without VAT: | kr.549.99094 |
|---|---|
| Unit Price with VAT: | kr.687.48868 |

