B43743B9478M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.549.99094
Datasheet
Image for B43743B9478M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43743B9478M000

DigiKey Part Number
495-B43743B9478M000-ND
Manufacturer
Manufacturer Product Number
B43743B9478M000
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19.6 A @ 100 Hz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.028" Dia (76.90mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.846" (97.70mm)
ESR (Equivalent Series Resistance)
20mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43763B9478M000TDK0495-B43763B9478M000-NDkr.549.99094Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.600.76844kr.19,224.59
Manufacturers Standard Package
Unit Price without VAT:kr.600.76844
Unit Price with VAT:kr.750.96055