Parametric Equivalent

B43647B5337M050 | |
|---|---|
DigiKey Part Number | 495-B43647B5337M050-ND |
Manufacturer | |
Manufacturer Product Number | B43647B5337M050 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43647B5337M050 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 100 Hz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43657A0337M057 | TDK | 0 | 495-B43657A0337M057-ND | kr.40.55519 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.38.16919 | kr.12,214.14 |
| Unit Price without VAT: | kr.38.16919 |
|---|---|
| Unit Price with VAT: | kr.47.71149 |


