B43643A9157M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.71510
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 203
Unit Price: kr.39.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: kr.41.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 150
Unit Price: kr.41.86000
Datasheet
New at DigiKey
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643A9157M057

DigiKey Part Number
495-B43643A9157M057-ND
Manufacturer
Manufacturer Product Number
B43643A9157M057
Description
SNAP-IN 150UF 400V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643A9157M057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
860 mA @ 100 Hz
Part Status
Active
Impedance
880 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
610mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK150MEFC22X25Rubycon0400MXK150MEFC22X25-NDkr.15.71510Parametric Equivalent
400MXK150MEFCSN22X25Rubycon01189-2649-NDkr.35.26000Parametric Equivalent
400VXT150MEFCSN22X25Rubycon01189-400VXT150MEFCSN22X25-NDkr.39.87000Parametric Equivalent
420MXT150MEFCSN22X25Rubycon2031189-420MXT150MEFCSN22X25-NDkr.39.61000Parametric Equivalent
420VXT150MEFCSN22X25Rubycon1981189-420VXT150MEFCSN22X25-NDkr.41.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
640kr.16.70195kr.10,689.25
Unit Price without VAT:kr.16.70195
Unit Price with VAT:kr.20.87744