
420MXT150MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-420MXT150MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT150MEFCSN22X25 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.61000 | kr.39.61 |
| 10 | kr.27.45400 | kr.274.54 |
| 50 | kr.22.41960 | kr.1,120.98 |
| 200 | kr.19.51525 | kr.3,903.05 |
| 600 | kr.17.86820 | kr.10,720.92 |
| 1.000 | kr.17.25284 | kr.17,252.84 |
| 2.600 | kr.16.30566 | kr.42,394.72 |
| Unit Price without VAT: | kr.39.61000 |
|---|---|
| Unit Price with VAT: | kr.49.51250 |

