Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642E2827M060 | |
|---|---|
DigiKey Part Number | 495-B43642E2827M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642E2827M060 |
Description | SNAP-IN 820UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.23 A @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508E2827M000 | TDK | 361 | 495-75223-ND | kr.63.65000 | Parametric Equivalent |
| B43642E2827M000 | TDK | 0 | B43642E2827M000-ND | kr.31.49837 | Parametric Equivalent |
| LGN2E821MELA45 | Nichicon | 48 | 493-8337-ND | kr.47.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.32.82438 | kr.17,068.68 |
| Unit Price without VAT: | kr.32.82438 |
|---|---|
| Unit Price with VAT: | kr.41.03048 |




