Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43641A5277M050 | |
|---|---|
DigiKey Part Number | 495-B43641A5277M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A5277M050 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A5277M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.53 A @ 100 Hz |
Part Status Active | Impedance 620 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640E5277M000 | TDK | 590 | 495-B43640E5277M000-ND | kr.50.66000 | Parametric Equivalent |
| B43640E5277M060 | TDK | 0 | 495-B43640E5277M060-ND | kr.25.79984 | Parametric Equivalent |
| 450MXH270MEFC22X50 | Rubycon | 0 | 450MXH270MEFC22X50-ND | kr.34.22175 | Parametric Equivalent |
| 450MXK270MEFC22X45 | Rubycon | 0 | 450MXK270MEFC22X45-ND | kr.26.32085 | Parametric Equivalent |
| 450MXK270MEFCSN22X45 | Rubycon | 0 | 1189-2618-ND | kr.61.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.26.41977 | kr.16,908.65 |
| Unit Price without VAT: | kr.26.41977 |
|---|---|
| Unit Price with VAT: | kr.33.02471 |










