270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 840mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL2W271MND2250

DigiKey Part Number
4191-PL2W271MND2250-ND
Manufacturer
Manufacturer Product Number
PL2W271MND2250
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 840mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.859 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
840mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43640E5277M000TDK590495-B43640E5277M000-NDkr.50.66000Parametric Equivalent
EKMW451VSN271MP50SChemi-Con360565-EKMW451VSN271MP50S-NDkr.78.05000Parametric Equivalent
EKMZ451VSN271MP45SChemi-Con370565-EKMZ451VSN271MP45S-NDkr.79.44000Parametric Equivalent
LGG2W271MELZ50Nichicon1.520493-7981-NDkr.61.12000Parametric Equivalent
LGL2W271MELZ45Nichicon868493-7511-NDkr.72.91000Parametric Equivalent
In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.25000kr.26.25
10kr.17.80900kr.178.09
50kr.14.32340kr.716.17
220kr.12.19641kr.2,683.21
660kr.11.08252kr.7,314.46
1.100kr.10.66618kr.11,732.80
2.640kr.10.07303kr.26,592.80
5.060kr.9.71432kr.49,154.46
Manufacturers Standard Package
Unit Price without VAT:kr.26.25000
Unit Price with VAT:kr.32.81250