680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43640A9687M000

DigiKey Part Number
495-77161-ND
Manufacturer
Manufacturer Product Number
B43640A9687M000
Description
CAP ALUM 680UF 20% 400V SNAP TH
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.36 A @ 100 Hz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43508B9687M000TDK32495-75825-NDkr.138.84000Parametric Equivalent
B43545A9687M000TDK739495-B43545A9687M000-NDkr.112.75000Parametric Equivalent
EKHS451VSN681MA45SChemi-Con232565-EKHS451VSN681MA45S-NDkr.169.16000Parametric Equivalent
EKMS401VSN681MA45SChemi-Con366565-EKMS401VSN681MA45S-NDkr.128.26000Parametric Equivalent
In-Stock: 1.324
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.30000kr.92.30
10kr.67.49700kr.674.97
80kr.55.03550kr.4,402.84
160kr.52.20225kr.8,352.36
560kr.48.62913kr.27,232.31
Manufacturers Standard Package
Unit Price without VAT:kr.92.30000
Unit Price with VAT:kr.115.37500