Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A5107M007 | |
|---|---|
DigiKey Part Number | B43547A5107M007-ND |
Manufacturer | |
Manufacturer Product Number | B43547A5107M007 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 750mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 840 mA @ 100 Hz |
Part Status Active | Impedance 1.09 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 750mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504B5107M000 | TDK | 520 | 495-6253-ND | kr.47.30000 | Parametric Equivalent |
| B43509B5107M000 | TDK | 520 | B43509B5107M000-ND | kr.41.97000 | Parametric Equivalent |
| B43547A5107M000 | TDK | 486 | B43547A5107M000-ND | kr.44.44000 | Parametric Equivalent |
| 381LR101M450J022 | Cornell Dubilier Knowles | 1.373 | 338-2474-ND | kr.39.37000 | Parametric Equivalent |
| 450HXG100MEFCSN25X30 | Rubycon | 0 | 1189-2803-ND | kr.12.69900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.21.09038 | kr.10,967.00 |
| Unit Price without VAT: | kr.21.09038 |
|---|---|
| Unit Price with VAT: | kr.26.36298 |













