
B43544B6337M000 | |
|---|---|
DigiKey Part Number | 495-B43544B6337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544B6337M000 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.96 A @ 100 Hz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG330MEFCSN35X45 | Rubycon | 47 | 1189-2020-ND | kr.100.43000 | Parametric Equivalent |
| ELHS501VSN331MA40S | Chemi-Con | 347 | 565-ELHS501VSN331MA40S-ND | kr.144.24000 | Parametric Equivalent |
| LGN2H331MELC45 | Nichicon | 165 | 493-4360-ND | kr.96.11000 | Parametric Equivalent |
| MAL215919331E3 | Vishay Beyschlag/Draloric/BC Components | 546 | 4856PHBK-ND | kr.150.26000 | Parametric Equivalent |
| MAL219350331E3 | Vishay Beyschlag/Draloric/BC Components | 50 | 56-MAL219350331E3-ND | kr.151.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.91000 | kr.85.91 |
| 10 | kr.62.80400 | kr.628.04 |
| 60 | kr.52.42650 | kr.3,145.59 |
| 120 | kr.49.57142 | kr.5,948.57 |
| 540 | kr.47.41428 | kr.25,603.71 |
| Unit Price without VAT: | kr.85.91000 |
|---|---|
| Unit Price with VAT: | kr.107.38750 |

