



LGN2H331MELC45 | |
|---|---|
DigiKey Part Number | 493-4360-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H331MELC45 |
Description | CAP ALUM 330UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H331MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7875 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.94000 | kr.93.94 |
| 10 | kr.68.75600 | kr.687.56 |
| 50 | kr.58.37920 | kr.2,918.96 |
| 200 | kr.52.40545 | kr.10,481.09 |
| 600 | kr.51.58297 | kr.30,949.78 |
| Unit Price without VAT: | kr.93.94000 |
|---|---|
| Unit Price with VAT: | kr.117.42500 |

