Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509F2397M060 | |
|---|---|
DigiKey Part Number | 495-B43509F2397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509F2397M060 |
Description | SNAP-IN 390UF 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Active | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509F2397M000 | TDK | 718 | B43509F2397M000-ND | kr.40.51000 | Parametric Equivalent |
| 250MXC390MEFC25X30 | Rubycon | 0 | 250MXC390MEFC25X30-ND | kr.13.70300 | Parametric Equivalent |
| 250MXC390MEFCSN25X30 | Rubycon | 0 | 250MXC390MEFCSN25X30-ND | kr.14.98370 | Parametric Equivalent |
| LGN2E391MELA30 | Nichicon | 0 | 493-8331-ND | kr.33.46000 | Parametric Equivalent |
| LGW2E391MELA30 | Nichicon | 502 | 493-6148-ND | kr.32.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.19.29558 | kr.10,033.70 |
| Unit Price without VAT: | kr.19.29558 |
|---|---|
| Unit Price with VAT: | kr.24.11948 |







