250MXC390MEFCSN25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 718
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.19.29558
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.33.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 502
Unit Price: kr.32.11000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.23.94591
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXC390MEFCSN25X30

DigiKey Part Number
250MXC390MEFCSN25X30-ND
Manufacturer
Manufacturer Product Number
250MXC390MEFCSN25X30
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXC390MEFCSN25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.025 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509F2397M000TDK718B43509F2397M000-NDkr.40.51000Parametric Equivalent
B43509F2397M060TDK0495-B43509F2397M060-NDkr.19.29558Parametric Equivalent
LGN2E391MELA30Nichicon0493-8331-NDkr.33.46000Parametric Equivalent
LGW2E391MELA30Nichicon502493-6148-NDkr.32.11000Parametric Equivalent
MAL225943391E3Vishay Beyschlag/Draloric/BC Components056-MAL225943391E3-NDkr.23.94591Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.14.98370kr.2,996.74
Manufacturers Standard Package
Unit Price without VAT:kr.14.98370
Unit Price with VAT:kr.18.72963