Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509E2687M060 | |
|---|---|
DigiKey Part Number | 495-B43509E2687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509E2687M060 |
Description | SNAP-IN 680UF 250V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43509E2687M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509E2687M000 | TDK | 250 | B43509E2687M000-ND | kr.51.16000 | Parametric Equivalent |
| 250MXC680MEFC25X45 | Rubycon | 0 | 250MXC680MEFC25X45-ND | kr.19.28025 | Parametric Equivalent |
| 381LR681M250J452 | Cornell Dubilier Knowles | 53 | 338-3859-ND | kr.70.69000 | Parametric Equivalent |
| EKMS251VSN681MQ40S | Chemi-Con | 0 | EKMS251VSN681MQ40S-ND | kr.46.69030 | Parametric Equivalent |
| MAL225943681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225943681E3-ND | kr.35.11306 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.23.16308 | kr.12,044.80 |
| Unit Price without VAT: | kr.23.16308 |
|---|---|
| Unit Price with VAT: | kr.28.95385 |






