Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225943681E3 | |
|---|---|
DigiKey Part Number | 56-MAL225943681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225943681E3 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.82 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.23 A @ 10 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC680MEFC25X45 | Rubycon | 0 | 250MXC680MEFC25X45-ND | kr.19.28025 | Parametric Equivalent |
| 381LR681M250J452 | Cornell Dubilier Knowles | 53 | 338-3859-ND | kr.70.69000 | Parametric Equivalent |
| B43509E2687M000 | TDK | 250 | B43509E2687M000-ND | kr.51.16000 | Parametric Equivalent |
| B43509E2687M060 | TDK | 0 | 495-B43509E2687M060-ND | kr.23.16308 | Parametric Equivalent |
| EKMS251VSN681MQ40S | Chemi-Con | 0 | EKMS251VSN681MQ40S-ND | kr.46.69030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.35.11306 | kr.28,090.45 |
| Unit Price without VAT: | kr.35.11306 |
|---|---|
| Unit Price with VAT: | kr.43.89133 |






