Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509C5157M060 | |
|---|---|
DigiKey Part Number | 495-B43509C5157M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509C5157M060 |
Description | SNAP-IN 150UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 100 Hz |
Part Status Active | Impedance 980 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509C5157M000 | TDK | 309 | B43509C5157M000-ND | kr.65.13000 | Parametric Equivalent |
| PEH534YCC3150M2 | KEMET | 0 | 399-PEH534YCC3150M2-ND | kr.27.30827 | Parametric Equivalent |
| PEH534YCC3150M2S | KEMET | 0 | 399-PEH534YCC3150M2S-ND | kr.26.30132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.35.00600 | kr.11,201.92 |
| Unit Price without VAT: | kr.35.00600 |
|---|---|
| Unit Price with VAT: | kr.43.75750 |




