Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH534YCC3150M2 | |
|---|---|
DigiKey Part Number | 399-PEH534YCC3150M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH534YCC3150M2 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 560mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534YCC3150M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH534YCC3150M2S | KEMET | 0 | 399-PEH534YCC3150M2S-ND | kr.26.30132 | Parametric Equivalent |
| B43509C5157M000 | TDK | 309 | B43509C5157M000-ND | kr.65.13000 | Parametric Equivalent |
| B43509C5157M060 | TDK | 0 | 495-B43509C5157M060-ND | kr.35.00600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.30827 | kr.27,308.27 |
| Unit Price without VAT: | kr.27.30827 |
|---|---|
| Unit Price with VAT: | kr.34.13534 |




