
B43505C9227M002 | |
|---|---|
DigiKey Part Number | 495-B43505C9227M002-ND |
Manufacturer | |
Manufacturer Product Number | B43505C9227M002 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43255A9227M000 | TDK | 124 | 495-B43255A9227M000-ND | kr.44.00000 | Parametric Equivalent |
| B43505C9227M000 | TDK | 403 | 495-6138-ND | kr.85.15000 | Parametric Equivalent |
| MAL219390101E3 | Vishay Beyschlag/Draloric/BC Components | 295 | 4569PHBK-ND | kr.93.64000 | Parametric Equivalent |
| MAL219390121E3 | Vishay Beyschlag/Draloric/BC Components | 342 | 56-MAL219390121E3-ND | kr.119.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.81000 | kr.78.81 |
| 10 | kr.57.32000 | kr.573.20 |
| 50 | kr.48.45020 | kr.2,422.51 |
| Unit Price without VAT: | kr.78.81000 |
|---|---|
| Unit Price with VAT: | kr.98.51250 |

