
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.674 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43505C9227M000 | TDK | 403 | 495-6138-ND | kr.85.15000 | Parametric Equivalent |
| B43505C9227M002 | TDK | 86 | 495-B43505C9227M002-ND | kr.78.81000 | Parametric Equivalent |
| MAL219390101E3 | Vishay Beyschlag/Draloric/BC Components | 295 | 4569PHBK-ND | kr.93.64000 | Parametric Equivalent |
| MAL219390121E3 | Vishay Beyschlag/Draloric/BC Components | 342 | 56-MAL219390121E3-ND | kr.119.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.00000 | kr.44.00 |
| 10 | kr.30.93900 | kr.309.39 |
| 50 | kr.25.53120 | kr.1,276.56 |
| 120 | kr.23.43108 | kr.2,811.73 |
| Unit Price without VAT: | kr.44.00000 |
|---|---|
| Unit Price with VAT: | kr.55.00000 |

