Parametric Equivalent
Parametric Equivalent

B41896E6477M002 | |
|---|---|
DigiKey Part Number | 495-B41896E6477M002-ND |
Manufacturer | |
Manufacturer Product Number | B41896E6477M002 |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 44mOhm @ 10kHz 7000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41896E6477M002 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41896E6477M000 | TDK | 586 | 495-B41896E6477M000-ND | kr.13.14000 | Parametric Equivalent |
| B41896E6477M008 | TDK | 0 | 495-B41896E6477M008TB-ND | kr.4.78511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.60368 | kr.33,622.08 |
| Unit Price without VAT: | kr.5.60368 |
|---|---|
| Unit Price with VAT: | kr.7.00460 |


