6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252A6688M000

DigiKey Part Number
495-77622-ND
Manufacturer
Manufacturer Product Number
B41252A6688M000
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.64 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX682M050J052Cornell Dubilier Knowles154338-381LX682M050J052-NDkr.105.24000Parametric Equivalent
50MXC6800MEFCSN25X45Rubycon1761189-50MXC6800MEFCSN25X45-NDkr.48.31000Parametric Equivalent
63MXG6800MEFCSN25X45Rubycon541189-63MXG6800MEFCSN25X45-NDkr.53.95000Parametric Equivalent
EKMH500VSN682MQ50SChemi-Con196565-EKMH500VSN682MQ50S-NDkr.56.43000Parametric Equivalent
LGU1H682MELANichicon5.635493-6136-NDkr.34.17000Parametric Equivalent
In-Stock: 460
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.22.69100kr.226.91
50kr.18.49500kr.924.75
130kr.16.73223kr.2,175.19
Manufacturers Standard Package
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000