380LX, 381LX Series; 338; 25x50; J05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX682M050J052

DigiKey Part Number
338-381LX682M050J052-ND
Manufacturer
Manufacturer Product Number
381LX682M050J052
Description
CAP ALUM 6800UF 20% 50V SNAP TH
Customer Reference
Detailed Description
6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.24000kr.106.24
10kr.78.34200kr.783.42
80kr.64.33275kr.5,146.62
160kr.61.14719kr.9,783.55
560kr.57.79646kr.32,366.02
Manufacturers Standard Package
Unit Price without VAT:kr.106.24000
Unit Price with VAT:kr.132.80000