
B40950A6157M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6157M100TR-ND - Tape & Reel (TR) 495-B40950A6157M100CT-ND - Cut Tape (CT) 495-B40950A6157M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6157M100 |
Description | CAP ALUM POLY HYB 150UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.9.83300 | kr.98.33 |
| 50 | kr.7.71700 | kr.385.85 |
| 100 | kr.7.04880 | kr.704.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.03173 | kr.2,412.69 |
| 800 | kr.5.64799 | kr.4,518.39 |
| 1.200 | kr.5.45441 | kr.6,545.29 |
| 2.000 | kr.5.23868 | kr.10,477.36 |
| 2.800 | kr.5.11192 | kr.14,313.38 |
| 4.000 | kr.4.98944 | kr.19,957.76 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |





