
EEH-ZV1V221UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V221UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1V221UVCT-ND - Cut Tape (CT) 10-EEH-ZV1V221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V221UV |
Description | CAP ALUM HYBRID 220UF 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V221UV Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.13.64400 | kr.136.44 |
| 50 | kr.10.85280 | kr.542.64 |
| 100 | kr.9.97220 | kr.997.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.30350 | kr.4,151.75 |
| 1.000 | kr.7.83618 | kr.7,836.18 |
| 1.500 | kr.7.60043 | kr.11,400.65 |
| 2.500 | kr.7.33782 | kr.18,344.55 |
| 3.500 | kr.7.18344 | kr.25,142.04 |
| 5.000 | kr.7.03438 | kr.35,171.90 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |






