
B32932A3104K000 | |
|---|---|
DigiKey Part Number | 495-4349-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3104K000 |
Description | CAP FILM 0.1UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3104K000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.433" (11.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922H3104K000 | TDK | 2.441 | 495-B32922H3104K000-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46800 | kr.34.68 |
| 50 | kr.2.68560 | kr.134.28 |
| 100 | kr.2.44530 | kr.244.53 |
| 500 | kr.2.03818 | kr.1,019.09 |
| 1.000 | kr.1.91233 | kr.1,912.33 |
| 3.000 | kr.1.75694 | kr.5,270.82 |
| 5.000 | kr.1.69946 | kr.8,497.30 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

