
B32922H3104K000 | |
|---|---|
DigiKey Part Number | 495-B32922H3104K000-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3104K000 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3104K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24000 | kr.32.40 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.27480 | kr.227.48 |
| 500 | kr.1.88982 | kr.944.91 |
| 1.000 | kr.1.77083 | kr.1,770.83 |
| 3.000 | kr.1.62384 | kr.4,871.52 |
| 5.000 | kr.1.56949 | kr.7,847.45 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

