
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Kit Type | Film | |
Capacitance Range | 0.01µF ~ 15µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 305VAC, 630V | |
Tolerance | ±10%, ±20% | |
Applications | EMI, RFI Suppression | |
Features | X2 Safety Rated | |
Quantity | 48 Pieces (Assorted Per Value) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.411.66000 | kr.411.66 |
| Unit Price without VAT: | kr.411.66000 |
|---|---|
| Unit Price with VAT: | kr.514.57500 |


