
B32923P3474K000 | |
|---|---|
DigiKey Part Number | 495-B32923P3474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32923P3474K000 |
Description | FILM CAP MKP X2 - 125C, 0.47UF 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923P3474K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3474K000 | TDK | 3.696 | 495-4206-ND | kr.5.64000 | Parametric Equivalent |
| B32923C3474K189 | TDK | 1.268 | 495-76640-1-ND | kr.6.09000 | Parametric Equivalent |
| B32923C3474K289 | TDK | 609 | 495-B32923C3474K289CT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.40000 | kr.44.00 |
| 50 | kr.3.45140 | kr.172.57 |
| 100 | kr.3.15860 | kr.315.86 |
| 510 | kr.2.65894 | kr.1,356.06 |
| 1.020 | kr.2.50667 | kr.2,556.80 |
| 2.550 | kr.2.34600 | kr.5,982.30 |
| 5.100 | kr.2.24910 | kr.11,470.41 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

