
B32923C3474K289 | |
|---|---|
DigiKey Part Number | 495-B32923C3474K289CT-ND - Cut Tape (CT) 495-B32923C3474K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3474K289 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3474K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.89300 | kr.38.93 |
| 50 | kr.3.02300 | kr.151.15 |
| 100 | kr.2.75410 | kr.275.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.2.12944 | kr.1,022.13 |
| 960 | kr.1.99842 | kr.1,918.48 |
| 1.440 | kr.1.93282 | kr.2,783.26 |
| 2.400 | kr.1.86008 | kr.4,464.19 |
| 3.360 | kr.1.81758 | kr.6,107.07 |
| 4.800 | kr.1.77669 | kr.8,528.11 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

