
B32923C3684M189 | |
|---|---|
DigiKey Part Number | 495-B32923C3684M189TR-ND - Tape & Reel (TR) 495-B32923C3684M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3684M189 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3684M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3684M000 | TDK | 76.691 | 495-4208-ND | kr.5.01000 | Parametric Equivalent |
| B32923C3684M289 | TDK | 322 | 495-B32923C3684M289CT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.89300 | kr.38.93 |
| 50 | kr.3.02300 | kr.151.15 |
| 100 | kr.2.75410 | kr.275.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.16845 | kr.867.38 |
| 800 | kr.2.03046 | kr.1,624.37 |
| 1.200 | kr.1.96138 | kr.2,353.66 |
| 2.000 | kr.1.88485 | kr.3,769.70 |
| 2.800 | kr.1.84012 | kr.5,152.34 |
| 4.000 | kr.1.79707 | kr.7,188.28 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

