
B32923C3684M289 | |
|---|---|
DigiKey Part Number | 495-B32923C3684M289CT-ND - Cut Tape (CT) 495-B32923C3684M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3684M289 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3684M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3684M000 | TDK | 76.691 | 495-4208-ND | kr.5.01000 | Parametric Equivalent |
| B32923C3684M189 | TDK | 396 | 495-B32923C3684M189CT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.89300 | kr.38.93 |
| 50 | kr.3.02300 | kr.151.15 |
| 100 | kr.2.75410 | kr.275.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | kr.2.17397 | kr.847.85 |
| 780 | kr.2.03506 | kr.1,587.35 |
| 1.170 | kr.1.96545 | kr.2,299.58 |
| 1.950 | kr.1.88841 | kr.3,682.40 |
| 2.730 | kr.1.84334 | kr.5,032.32 |
| 3.900 | kr.1.79999 | kr.7,019.96 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

