Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32923C3155M289 | |
|---|---|
DigiKey Part Number | 495-B32923C3155M289CT-ND - Cut Tape (CT) 495-B32923C3155M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923C3155M289 |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3155M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.472" W (26.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32923C3155M000 | TDK | 45.982 | 495-1884-ND | kr.8.72000 | Parametric Equivalent |
| B32923C3155M189 | TDK | 198.606 | 495-4938-1-ND | kr.8.72000 | Parametric Equivalent |
| F339MX251531MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MI02W0-ND | kr.25.73763 | Parametric Equivalent |
| F339MX251531MII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MII2B0-ND | kr.24.51150 | Parametric Equivalent |
| F339MX251531MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MIM2T0-ND | kr.25.17120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.32000 | kr.63.20 |
| 50 | kr.5.03560 | kr.251.78 |
| 100 | kr.4.63890 | kr.463.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | kr.3.90679 | kr.1,289.24 |
| 660 | kr.3.68497 | kr.2,432.08 |
| 990 | kr.3.57393 | kr.3,538.19 |
| 1.650 | kr.3.45079 | kr.5,693.80 |
| 2.310 | kr.3.37882 | kr.7,805.07 |
| 3.300 | kr.3.30956 | kr.10,921.55 |
| 3.960 | kr.3.27674 | kr.12,975.89 |
| 7.920 | kr.3.16625 | kr.25,076.70 |
| 8.250 | kr.3.16039 | kr.26,073.22 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |



