Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX251531MIM2T0 | |
|---|---|
DigiKey Part Number | F339MX251531MIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX251531MIM2T0 |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX251531MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MI02W0-ND | kr.25.45657 | Parametric Equivalent |
| F339MX251531MII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MII2B0-ND | kr.24.24385 | Parametric Equivalent |
| F339MX251531MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MIP2T0-ND | kr.24.89633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.24.89633 | kr.3,734.45 |
| Unit Price without VAT: | kr.24.89633 |
|---|---|
| Unit Price with VAT: | kr.31.12041 |


