
B32921C3683M289 | |
|---|---|
DigiKey Part Number | 495-4863-1-ND - Cut Tape (CT) 495-4863-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32921C3683M289 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32921C3683M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32921C3683M000 | TDK | 2.524 | 495-4122-ND | kr.3.17000 | Parametric Equivalent |
| B32921C3683M189 | TDK | 3.370 | 495-4940-1-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57240 | kr.78.62 |
| 100 | kr.1.41260 | kr.141.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | kr.1.01747 | kr.691.88 |
| 1.360 | kr.0.94690 | kr.1,287.78 |
| 2.040 | kr.0.91156 | kr.1,859.58 |
| 3.400 | kr.0.87242 | kr.2,966.23 |
| 4.760 | kr.0.84953 | kr.4,043.76 |
| 6.800 | kr.0.82753 | kr.5,627.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

